Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPM
Newark Part No.94F6452
Product RangeHPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $110.120 |
| 100+ | $103.640 |
Price for:Each
Minimum: 50
Multiple: 50
$5,506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPM
Newark Part No.94F6452
Product RangeHPM Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HPM Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/HPM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
