Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS-L
Newark Part No.08J0158
Product RangeHPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $46.060 |
| 100+ | $45.840 |
| 250+ | $44.790 |
Price for:Each
Minimum: 50
Multiple: 50
$2,303.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS-L
Newark Part No.08J0158
Product RangeHPS Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current5A
Fuse Size Held13/32" x 1.5/16"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPS Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1.5/16"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
5A
Holder Terminals
Quick Connect
Product Range
HPS Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate