Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS
Newark Part No.94F2236
Product RangeHPS Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.330 |
| 5+ | $75.400 |
| 10+ | $73.460 |
| 25+ | $69.590 |
| 50+ | $65.730 |
| 100+ | $61.870 |
| 250+ | $58.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS
Newark Part No.94F2236
Product RangeHPS Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPS Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The BK/HPS is a 30A/600V Cartridge Fuse Holder with quick connect terminals and bayonet-type knob. This HPS-series panel mount fuse holder for 13/32 x 1-1/2-inch and SC and class-CC fuses. Combination 1/4-inch quick-connect/solder terminals for versatility.
- UL94HB Flammability rating
Applications
Safety
Warnings
Do not put tension on line (rear) terminal.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HPS Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
