Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-S505H-V-20-R
Newark Part No.32AK6395
Product RangeS505H Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.200 |
5+ | $3.200 |
10+ | $3.200 |
25+ | $3.200 |
50+ | $3.200 |
100+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-S505H-V-20-R
Newark Part No.32AK6395
Product RangeS505H Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505H Series
Breaking Capacity Current AC200A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
200A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
S505H Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability