Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505-6-3-R
Newark Part No.26M1201
Product RangeMCF03C
Technical Datasheet
3,822 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.730 |
Price for:Each
Minimum: 10
Multiple: 10
$17.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505-6-3-R
Newark Part No.26M1201
Product RangeMCF03C
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMCF03C
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK1-S505-6-3-R is 20 x 5mm anti-surge (T) HRC Cartridge Fuse with ceramic tube and 1500A interrupting rating. This cartridge fuse features time-delay function.
- High Breaking Capacity
- Nickel-plated Brass End Cap Construction
- Designed to IEC 60127-2
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
MCF03C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for BK1-S505-6-3-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate