Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC10-3-R
Newark Part No.29AJ4201
Product RangeTDC10 Series
Your Part Number
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC10-3-R
Newark Part No.29AJ4201
Product RangeTDC10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC30A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30A
Fuse Current
3A
Fuse Size Metric
6.35mm x 32mm
Product Range
TDC10 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
