Print Page
BK16-HTJ-601I
Cartridge Fuse Holder, 1 Pole, 10 A, 250 VAC, Solder, 1/4" x 1-1/4"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK16-HTJ-601I
Newark Part No.39AJ5790
Product RangeHTJ Series
Technical Datasheet
442 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $3.250 |
25+ | $3.250 |
50+ | $3.000 |
100+ | $3.000 |
250+ | $3.000 |
500+ | $2.790 |
1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK16-HTJ-601I
Newark Part No.39AJ5790
Product RangeHTJ Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeHTJ Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Solder
Product Range
HTJ Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability