Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-13
Newark Part No.91K6648
Product RangeTDC180
Technical Datasheet
2,833 In Stock
Need more?
324 Delivery in 1-3 Business Days(US stock)
2509 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.110 |
10+ | $1.110 |
25+ | $1.020 |
50+ | $1.020 |
100+ | $1.020 |
250+ | $1.020 |
500+ | $0.942 |
1000+ | $0.942 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-13
Newark Part No.91K6648
Product RangeTDC180
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current13A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180
Breaking Capacity Current AC6kA
SVHCTo Be Advised
Product Overview
The C180-13 from Bussmann is a brown colour fast/medium british plug top fuse. It has ceramic tube construction with nickel plated copper end caps. This fuse is approved by Asta, BS1362, IEC 269-3A, CCC and CE standards.
- Fuse current is 13A
- Rated voltage is 240VAC
- Fuse size is 6.3mm x 25.4mm
- Breaking capacity of 6000A at 264VAC, 50Hz
- Maximum power dissipation of 1W
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
13A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate