Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2-3-60CF
Newark Part No.71AC1217
Product RangeCCP2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.260 |
| 5+ | $456.550 |
| 10+ | $444.850 |
| 25+ | $421.430 |
Price for:Each
Minimum: 2
Multiple: 2
$936.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2-3-60CF
Newark Part No.71AC1217
Product RangeCCP2 Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CF
No. of Fuses3 Fuse
Contact Current AC Max60A
Contact Voltage AC Max600V
Switch TerminalsScrew
No. of Poles3 Pole
Product RangeCCP2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
No. of Fuses
3 Fuse
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
Class CF
Contact Current AC Max
60A
Switch Terminals
Screw
Product Range
CCP2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate