Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC1DIU
Newark Part No.65T8109
Product RangeCHCC Series
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.090 |
| 5+ | $101.490 |
| 10+ | $98.880 |
| 25+ | $93.680 |
| 50+ | $88.470 |
| 100+ | $83.270 |
Price for:Each
Minimum: 1
Multiple: 1
$104.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC1DIU
Newark Part No.65T8109
Product RangeCHCC Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeCHCC Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CHCC1DIU from Bussmann By Eaton is a CH modular, IP20 finger safe, one pole DIN rail holder with indication for class CC fuses. This global modular fuse holder accommodates many fuses from around the world including north american class CC fuses. It is a compact, finger safe fuse holder for photovoltaic applications and has high short circuit current rating (SCCR).
- Voltage rating of 600V and current rating of 30A according to UL standards
- Approved by UL E14853, UL E348242, CSA 47235 and CCC standards
- Short circuit current rating (SCCR) of 200KA RMS
- 35mm DIN rail mounting
- Flammability rating meets UL94-V0, self extinguishing
- Operating temperature range from -20°C to 90°C
- Easy colour coding for use
Notes
This fuse holder requires 90V minimum for illumination.
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (08-Jul-2021)
Fuse Current
30A
Holder Terminals
Screw
Product Range
CHCC Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
