Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC2DU
Newark Part No.75T3934
Product RangeCHCC Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.340 |
| 5+ | $117.160 |
Price for:Each
Minimum: 1
Multiple: 1
$127.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC2DU
Newark Part No.75T3934
Product RangeCHCC Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangeCHCC Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (08-Jul-2021)
Fuse Current
30A
Holder Terminals
Screw
Product Range
CHCC Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability