Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-40
Newark Part No.63AK6587
Product RangeEAC10 Series
Technical Datasheet
424 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-40
Newark Part No.63AK6587
Product RangeEAC10 Series
Technical Datasheet
Product RangeEAC10 Series
Fuse Current40A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCTo Be Advised
Technical Specifications
Product Range
EAC10 Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
500V
Fuse Current
40A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate