Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-50-PCB
Newark Part No.63AK6591
Product RangeEAC10 Series
Your Part Number
405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEAC10-50-PCB
Newark Part No.63AK6591
Product RangeEAC10 Series
Technical Datasheet
Product RangeEAC10 Series
Fuse Current50A
HRC Fuse Case StyleRadial Leaded
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCTo Be Advised
Technical Specifications
Product Range
EAC10 Series
HRC Fuse Case Style
Radial Leaded
Voltage Rating VAC
500V
Fuse Current
50A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
