Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF80RN
Newark Part No.75T4305
Product RangeCUBEFuse FCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $290.730 |
| 10+ | $283.270 |
| 25+ | $268.360 |
| 50+ | $253.460 |
Price for:Each
Minimum: 6
Multiple: 6
$1,744.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFCF80RN
Newark Part No.75T4305
Product RangeCUBEFuse FCF Series
Technical Datasheet
Product RangeCUBEFuse FCF Series
Fuse Current80A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric76.45mm x 25.4mm x 32mm
Fuse Size Imperial3.01" x 1" x 1.26"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
CUBEFuse FCF Series
Voltage Rating VAC
600V
Fuse Size Metric
76.45mm x 25.4mm x 32mm
Blow Characteristic
Fast Acting
Fuse Current
80A
Voltage Rating VDC
600V
Fuse Size Imperial
3.01" x 1" x 1.26"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate