Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-1
Newark Part No.29M9935
Product RangeFNQ Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.880 |
| 5+ | $90.560 |
| 10+ | $88.240 |
| 25+ | $83.590 |
Price for:Each
Minimum: 1
Multiple: 1
$92.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-1
Newark Part No.29M9935
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current1A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Alternatives for FNQ-1
1 Product Found
Product Overview
The FNQ-1 is a 1A orange Time-delay Supplemental Fuse with fiber tube and nickel plated brass end caps. For superior protection, Bussmann recommends upgrading to FNQ-R class CC fuses. The FNQ fuse is color coded orange for 500VAC maximum voltage rating.
Applications
Industrial
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
1A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability