Need more?
Quantity | Price |
---|---|
1+ | $45.880 |
5+ | $45.870 |
10+ | $45.870 |
25+ | $45.870 |
50+ | $45.870 |
100+ | $42.350 |
250+ | $42.350 |
Product Information
Alternatives for FRS-R-20
1 Product Found
Product Overview
The FRS-R-20 is a 20A advanced protection energy efficient dual element Time-delay Fuse provides motor overloads and single-phasing when sized properly. Dual-element feature provides the best time-delay performance, allowing closer sizing and superior protection of motors and transformers. Closer sizing allows for smaller fuses and less costly switches. Class RK5 fuses with a 200kA interrupting rating for use in a broad range of applications. Dual-element fuse can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection. The time-delay feature makes it possible to use fuse amp ratings that are much smaller than those of non-time delay fuses. Provides current limitation to help protect downstream components from high fault currents. Gives motor running back-up protection to motors without extra costs.
- Simplifies and improves blackout prevention
- Offers a 10 second time delay at 5 times the rated current
- 200kA Interrupting rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Fusetron FRS-R Series
600V
20.6mm x 127mm
Time Delay
20A
250V
13/16" x 5"
Lead
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate