Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-90
Newark Part No.90F6099
Product RangeFusetron FRS-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.880 |
Price for:Each
Minimum: 1
Multiple: 1
$130.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-90
Newark Part No.90F6099
Product RangeFusetron FRS-R Series
Technical Datasheet
Product RangeFusetron FRS-R Series
Fuse Current90A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial1.34" x 7.88"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Fusetron FRS-R Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
90A
Voltage Rating VDC
300V
Fuse Size Imperial
1.34" x 7.88"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
