Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-150A
Newark Part No.94F2450
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $383.910 |
| 5+ | $374.310 |
| 10+ | $364.710 |
| 25+ | $345.510 |
Price for:Each
Minimum: 1
Multiple: 1
$383.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-150A
Newark Part No.94F2450
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current150A
Blow CharacteristicFast Acting
Fuse Size Metric29.36mm x 46.63mm
Fuse Size Imperial1.156" x 1.836"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.156" x 1.836"
Voltage Rating VAC
500V
Fuse Current
150A
Fuse Size Metric
29.36mm x 46.63mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
