Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-50B
Newark Part No.27F2489
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $182.550 |
| 10+ | $177.860 |
| 25+ | $168.500 |
Price for:Each
Minimum: 5
Multiple: 5
$912.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-50B
Newark Part No.27F2489
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current50A
Blow CharacteristicFast Acting
Fuse Size Metric20.6mm x 40.4mm
Fuse Size Imperial13/16" x 1-19/32"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWH-50B is a 50A/500V high speed Fast Acting Fuse with screw/pressure plate terminals and North American style. This FWH-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 50kA Interrupting rating
- 7.5W Power loss
Applications
Safety, Motor Drive & Control, Power Management
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
13/16" x 1-19/32"
Voltage Rating VAC
500V
Fuse Current
50A
Fuse Size Metric
20.6mm x 40.4mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FWH-50B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
