Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-40A14F
Newark Part No.08R5682
Product RangeFWP
Technical Datasheet
892 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.740 |
| 5+ | $54.170 |
| 10+ | $39.690 |
| 25+ | $29.960 |
| 50+ | $24.150 |
| 100+ | $20.570 |
Price for:Each
Minimum: 1
Multiple: 1
$82.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-40A14F
Newark Part No.08R5682
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current40A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700V
Voltage Rating VAC700V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-40A14F is a 40A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 8W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700V
Fuse Current
40A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate