Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-50A14F
Newark Part No.08R5684
Product RangeFWP
Your Part Number
Technical Datasheet
755 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.480 |
| 5+ | $71.800 |
| 10+ | $51.320 |
| 25+ | $39.090 |
| 50+ | $32.220 |
| 100+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$109.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-50A14F
Newark Part No.08R5684
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current50A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700V
Voltage Rating VAC700V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-50A14F is a 50A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 9W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700V
Fuse Current
50A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate