Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-100A
Newark Part No.95F3875
Product RangeFWX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $275.550 |
5+ | $268.660 |
10+ | $261.770 |
25+ | $247.990 |
50+ | $234.220 |
Price for:Each
Minimum: 1
Multiple: 1
$275.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-100A
Newark Part No.95F3875
Product RangeFWX Series
Technical Datasheet
Product RangeFWX Series
Fuse Current100A
Blow CharacteristicFast Acting
Fuse Size Metric31mm x 40.4mm
Fuse Size Imperial1.22" x 1.59"
Voltage Rating VDC250V
Voltage Rating VAC250V
Technical Specifications
Product Range
FWX Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.22" x 1.59"
Voltage Rating VAC
250V
Fuse Current
100A
Fuse Size Metric
31mm x 40.4mm
Voltage Rating VDC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate