Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoGMA-250-R
Newark Part No.50K8726
Product RangeGMA Series
Your Part Number
489 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMA-250-R
Newark Part No.50K8726
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The GMA-250MA-R is a 200mA/125VAC fast acting Cartridge Fuse with glass tube, nickel-plated brass end caps and 19.05mm lead wire length. This GMA-series fuse features low breaking capacity. It has 0.8mm diameter lead. Designed to UL/CSA 248-14.
- 2200mV Maximum voltage drop
- 1.735Ω Typical DC cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
250mA
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for GMA-250-R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
