Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-WW
Newark Part No.02B3520
Product RangeHEB Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.640 |
Price for:Each
Minimum: 1
Multiple: 1
$159.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-WW
Newark Part No.02B3520
Product RangeHEB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held0.001" x 0.001"
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHEB Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
0.001" x 0.001"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HEB Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
