Print Page
HVP-LW-HH-R
Fuseholder, Panel Mount, 480 V, 15 A, 1/4" x 1-1/4", Quick Connect, 1 Fuse, Drip Proof Knob
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHVP-LW-HH-R
Newark Part No.82AH1695
Product RangeHVP Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $21.000 |
5+ | $21.000 |
10+ | $19.380 |
25+ | $19.340 |
50+ | $18.100 |
100+ | $17.090 |
250+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHVP-LW-HH-R
Newark Part No.82AH1695
Product RangeHVP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHVP Series
Voltage Rating VAC-
Voltage Rating VDC480V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
HVP Series
Voltage Rating VDC
480V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability