Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 5+ | $9.960 |
| 10+ | $9.590 |
| 25+ | $9.280 |
| 50+ | $9.080 |
| 100+ | $8.930 |
| 250+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJB3816-3
Newark Part No.39C7272
Technical Datasheet
Rated Current-
Rated Voltage-
No. of Poles1 Pole
Line Side Connections Per Pole-
Line Side Connection Method-
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection Method-
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Product Overview
The JB3816-3 is a 1-way stud-type Junction Block with red thermoplastic body. Studs on non-feed-thru is steel plated and feed-thru is copper alloy. Modular design offers design and manufacturing flexibility.
- 3/8 to 16 Thread/stud size
- Modular design offers design and manufacturing flexibility
Applications
Power Management
Technical Specifications
Rated Current
-
No. of Poles
1 Pole
Line Side Connection Method
-
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
-
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
