Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJJN-1000
Newark Part No.02B4034
Product RangeLimitron JJN Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,523.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,523.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJN-1000
Newark Part No.02B4034
Product RangeLimitron JJN Series
Technical Datasheet
Product RangeLimitron JJN Series
Fuse Current1kA
Voltage Rating VAC300V
Voltage Rating VDC170V
Fuse Size Metric-
Fuse Size Imperial4" x 2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
Limitron JJN Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
1kA
Voltage Rating VDC
170V
Fuse Size Imperial
4" x 2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
