Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $896.980 |
Price for:Each
Minimum: 1
Multiple: 1
$896.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKCM
Newark Part No.02B4229
Technical Datasheet
Product Range-
Fuse Current-
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial1.9" x 8.75"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
-
Voltage Rating VDC
-
Fuse Size Imperial
1.9" x 8.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability