Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLM-2
Newark Part No.02B4286
Product RangeKLM Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.350 |
Price for:Each
Minimum: 1
Multiple: 1
$88.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLM-2
Newark Part No.02B4286
Product RangeKLM Series
Technical Datasheet
Product RangeKLM Series
Fuse Current2A
Voltage Rating VAC500V
Voltage Rating VDC600V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Alternatives for KLM-2
1 Product Found
Product Overview
The KLM series supplemental Fast Acting Fuse suitable for superior protection, Eaton Bussmann Division recommends upgrading to Low-Peak™ Class CC fuses.
- 600VAC/VDC For colour coded
- A full range DC supplemental fuse
- Melamine tube construction
- Nickel-plated end caps
Applications
Safety, Industrial
Technical Specifications
Product Range
KLM Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
2A
Voltage Rating VDC
600V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability