Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLM-5
Newark Part No.63R7738
Product RangeKLM Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $70.920 |
5+ | $65.470 |
10+ | $65.460 |
25+ | $65.460 |
50+ | $65.460 |
100+ | $65.460 |
250+ | $65.460 |
Price for:Each
Minimum: 1
Multiple: 1
$70.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLM-5
Newark Part No.63R7738
Product RangeKLM Series
Technical Datasheet
Product RangeKLM Series
Fuse Current5A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCDodecamethylcyclohexasiloxane
Alternatives for KLM-5
1 Product Found
Technical Specifications
Product Range
KLM Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
5A
Voltage Rating VDC
600V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Dodecamethylcyclohexasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability