Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1
Newark Part No.28F197
Product RangeKTK Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 5+ | $12.420 |
| 10+ | $11.600 |
| 25+ | $10.430 |
| 50+ | $9.650 |
| 100+ | $9.220 |
| 250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1
Newark Part No.28F197
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-1 is a fast-acting Supplemental Fuse for control circuit, lighting circuit protection and meter circuits. It has color coded black for 600VAC voltage rating.
- Fast-acting for resistive loads
- Melamine tube construction
- Nickel-plated bronze end caps
- CE and UL approval
Applications
Industrial
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
1A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate