New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      LPJ-35SP

                      Fuse, Industrial / Power, Low-Peak LPJ Series, 35 A, 600 VAC, 300 VDC, 27mm x 60.3mm

                      Date/Lot Code

                      EATON BUSSMANN LPJ-35SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoLPJ-35SP
                      Newark Part No.02B4587
                      Product RangeLow-Peak LPJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$195.600
                      5+$190.720
                      10+$185.820
                      25+$176.040
                      50+$166.260
                      100+$156.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $195.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoLPJ-35SP
                      Newark Part No.02B4587
                      Product RangeLow-Peak LPJ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLow-Peak LPJ Series
                      Fuse Current35A
                      Voltage Rating VAC600VAC
                      Voltage Rating VDC300VDC
                      Fuse Size Metric27mm x 60.3mm
                      Fuse Size Imperial1-1/16" x 2-3/8"
                      Blow CharacteristicTime Delay
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for LPJ-35SP

                      1 Product Found

                      Product Overview

                      The LPJ-35SP is a Low-Peak™ LPJ-series 35A 600VAC/300VDC ultimate protection class-J current-limiting Time-delay Fuse with non-indicating. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios make selective coordination easy. Long time-delay minimizes needless fuse openings due to temporary overloads and transient surges. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. Dual-element fuses have lower resistance than ordinary fuses so they run cooler. Can often be sized for backup protection against motor burnout from overload or single phasing if other overload protective devices fail. Proper sizing can provide no damage type-2 coordinated protection for NEMA and IEC motor controllers.

                      • 300kA VAC RMS Symmetrical, 100kA VDC interrupting rating

                      Applications

                      Safety

                      Technical Specifications

                      Product Range

                      Low-Peak LPJ Series

                      Voltage Rating VAC

                      600VAC

                      Fuse Size Metric

                      27mm x 60.3mm

                      Blow Characteristic

                      Time Delay

                      Fuse Current

                      35A

                      Voltage Rating VDC

                      300VDC

                      Fuse Size Imperial

                      1-1/16" x 2-3/8"

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.