Need more?
| Quantity | Price |
|---|---|
| 1+ | $192.400 |
| 5+ | $187.590 |
| 10+ | $182.780 |
| 25+ | $173.150 |
| 50+ | $163.530 |
| 100+ | $153.910 |
Product Information
Product Overview
The LPJ-60SP is a 60A Low-Peak™ Class J dual element Time-delay Fuse with a 300kA interrupting rating that allows for simple, worry-free installation in virtually any application. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuse make selective coordination easy. Long time-delay minimizes needless fuse openings due to temporary overloads and transient surges. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. Dual-element fuses have lower resistance than ordinary fuses so they run cooler. They can often be sized for back-up protection against motor burnout from overload or single-phasing if other overload protective devices fail.
- 10s Minimum time-delay at 500% of rated current
- 300kA at VAC, 100kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
Low-Peak LPJ Series
600V
27mm x 60.3mm
Time Delay
60A
300V
1-1/16" x 2-3/8"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for LPJ-60SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate