Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V2-101-R
Newark Part No.74AH0768
Product RangeMCL1608V2 Series
Technical Datasheet
877 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V2-101-R
Newark Part No.74AH0768
Product RangeMCL1608V2 Series
Technical Datasheet
Inductance100nH
DC Resistance Max1.2ohm
Self Resonant Frequency700MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCL1608V2 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCL1608V2 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.2ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate