Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-100-R
Newark Part No.74AH0773
Product RangeMCL2012V1 Series
Technical Datasheet
13,074 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.111 |
25+ | $0.100 |
50+ | $0.093 |
100+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-100-R
Newark Part No.74AH0773
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.65ohm
Self Resonant Frequency24MHz
DC Current Rating100mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMCL2012V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MCL2012V1 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.65ohm
DC Current Rating
100mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate