Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD10A
Newark Part No.97K6512
Product RangeNITD
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.350 |
| 25+ | $4.750 |
| 50+ | $4.250 |
| 100+ | $4.090 |
| 250+ | $3.920 |
| 500+ | $3.610 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD10A
Newark Part No.97K6512
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current10A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550V
Fuse Current
10A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate