Print Page
PHVL-3R9H255-R
SUPERCAPACITOR, 2.5F, 3.9V, RADIAL ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHVL-3R9H255-R
Newark Part No.45AJ6811
Product RangePHVL Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.140 |
10+ | $21.050 |
25+ | $18.940 |
50+ | $17.120 |
100+ | $16.550 |
250+ | $15.970 |
500+ | $15.020 |
1000+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHVL-3R9H255-R
Newark Part No.45AJ6811
Product RangePHVL Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)3.9V
Capacitor TerminalsThrough Hole
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature5000 hours @ 85°C
Capacitor Case / PackageRadial
Capacitor MountingThrough Hole
ESR0.08ohm
Product Diameter-
Product Length23mm
Product Width21.3mm
Product Height11mm
Product RangePHVL Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Through Hole
Lead Spacing
5.3mm
Capacitor Case / Package
Radial
ESR
0.08ohm
Product Length
23mm
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3.9V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
21.3mm
Product Range
PHVL Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate