Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPVCF100RN
Newark Part No.75T4635
Product RangeCUBEFuse PVCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
5+ | $245.690 |
10+ | $235.670 |
25+ | $225.650 |
Price for:Each
Minimum: 6
Multiple: 6
$1,474.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPVCF100RN
Newark Part No.75T4635
Product RangeCUBEFuse PVCF Series
Technical Datasheet
Product RangeCUBEFuse PVCF Series
Fuse Current100A
Voltage Rating VAC600VAC
Voltage Rating VDC600VDC
Fuse Size Metric76.45mm x 25.4mm x 32mm
Fuse Size Imperial3.01" x 1" x 1.26"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
CUBEFuse PVCF Series
Voltage Rating VAC
600VAC
Fuse Size Metric
76.45mm x 25.4mm x 32mm
Blow Characteristic
Fast Acting
Fuse Current
100A
Voltage Rating VDC
600VDC
Fuse Size Imperial
3.01" x 1" x 1.26"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate