Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-100-R
Newark Part No.92K9963
Product RangeS500
Your Part Number
792 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 10+ | $17.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-100-R
Newark Part No.92K9963
Product RangeS500
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS500
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S500 series from Bussmannn are fast acting, cartridge fuses with 5mm x 20mm physical size. These fuses are cURus, CSA, SEMKO, VDE, BSI, IMQ and CCC approved. S500 series fuses have low breaking capacity.
- Glass tube with silver plated (32-125mA) and nickel plated (160mA-10A) end caps
- Optional axial leads available
- Designed to meet IEC 60127-2
- Rated voltage of 250VAC
- 35A, 40A, 50A, 63A, 80A, 100A breaking capacity
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
100mA
Fuse Size Metric
5mm x 20mm
Product Range
S500
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S500-100-R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
