Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-2-R
Newark Part No.93K0018
Product RangeS506 Series
Your Part Number
2,679 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $1.740 |
| 25+ | $1.240 |
| 50+ | $0.963 |
| 100+ | $0.800 |
| 250+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-2-R
Newark Part No.93K0018
Product RangeS506 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
- Low breaking capacity
- Glass tube, nickel plated brass end cap construction
- Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
- UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
- Rated voltage rating of 250VAC
- Time delay compatibility for inductive circuits
- Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S506-2-R
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
