Quantity | Price |
---|---|
10+ | $48.180 |
25+ | $47.310 |
50+ | $46.420 |
100+ | $45.340 |
250+ | $44.740 |
Product Information
Product Overview
The SC-25 is a SC-series 25A 480VAC/300VDC basic protection class-G current limiting time delay size-rejecting Fuse, it features compact branch-circuit units with high interrupting rating and current-limitation, they can be used in 120/208, 120/240 and 277/480 V circuits, size rejection by length helps prevent over fusing, in general SC fuses are about 1/2 the size of the 600 V NEC® fuse type, these SC fuses above 6A have a degree of overload time-delay that permits them to pass temporary overloads, at 200% load they have a minimum opening time of 12 seconds. it is the most economical over-current protection solution compared to circuit breakers, for use in various non-demanding, general purpose applications. Meets basic protection requirements of NEC®, CEC®, UL® and CSA®.
- 100kA VAC RMS symmetrical, 10kA VDC Interrupting rating
Applications
Safety
Technical Specifications
SC Series
480V
-
Time Delay
25A
300V
0.41" x 1.62"
To Be Advised
Technical Docs (1)
Alternatives for SC-25
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate