Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5H-2A-APH
Newark Part No.59Y7848
Product RangeSS-5H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.673 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5H-2A-APH
Newark Part No.59Y7848
Product RangeSS-5H
Technical Datasheet
Fuse Current2A
Voltage Rating VAC300V
Product RangeSS-5H
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Current
2A
Product Range
SS-5H
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
300V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
