Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoT-15
Newark Part No.30F165
Product RangeT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $22.240 |
5+ | $21.130 |
Price for:Each
Minimum: 4
Multiple: 4
$88.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoT-15
Newark Part No.30F165
Product RangeT Series
Technical Datasheet
Product RangeT Series
Fuse Current15A
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
T Series
Voltage Rating VAC
125V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
15A
Voltage Rating VDC
125V
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate