Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTB100-12
Newark Part No.31P1134
Product RangeTB100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $33.360 |
| 10+ | $32.910 |
| 25+ | $32.460 |
| 50+ | $32.010 |
| 100+ | $31.570 |
| 250+ | $31.110 |
Price for:Each
Minimum: 7
Multiple: 1
$233.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTB100-12
Newark Part No.31P1134
Product RangeTB100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.5mm
Rated Current30A
Rated Voltage300V
Product RangeTB100 Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
TB100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
