Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF225
Newark Part No.98AC6274
Product RangeCUBEFuse TCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $1,066.930 |
5+ | $1,034.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF225
Newark Part No.98AC6274
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current225A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric66mm x 34mm x 74mm
Fuse Size Imperial2.6" x 1.34" x 2.9"
Blow CharacteristicTime Delay
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
66mm x 34mm x 74mm
Blow Characteristic
Time Delay
Fuse Current
225A
Voltage Rating VDC
300V
Fuse Size Imperial
2.6" x 1.34" x 2.9"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate