Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-1A
Newark Part No.09WX6352
Product RangeTDC10 Series
Your Part Number
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.734 |
| 25+ | $0.692 |
| 50+ | $0.661 |
| 100+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-1A
Newark Part No.09WX6352
Product RangeTDC10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC350V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TDC10 1A is a 1A/350VAC fast acting Quick Blow Fuse with glass tube and electro-plated brass end caps. Designed for British standard BS2950A.
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
350V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10A
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC10 Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for TDC10-1A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
