Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC180-3A
Newark Part No.91K6650
Product RangeTDC180
Your Part Number
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.770 |
| 25+ | $1.630 |
| 50+ | $1.590 |
| 100+ | $1.540 |
| 250+ | $1.470 |
| 500+ | $1.320 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC180-3A
Newark Part No.91K6650
Product RangeTDC180
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180
Breaking Capacity Current AC6kA
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C180-3 from Bussmann is a red colour fast/medium british plug top fuse. It has ceramic tube construction with nickel plated brass end caps. This fuse is approved by Asta, BS1362, IEC 269-3A, CCC and CE standards.
- Fuse current is 3A
- Rated voltage is 240VAC
- Fuse size is 6.3mm x 25.4mm
- Breaking capacity of 6000A at 264VAC, 50Hz
- Maximum power dissipation of 1W
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
3A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate