Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTP15900-4
Newark Part No.27C5464
Product RangeTelpower Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $290.110 |
Price for:Each
Minimum: 1
Multiple: 1
$290.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTP15900-4
Newark Part No.27C5464
Product RangeTelpower Series
Technical Datasheet
Contact Configuration-
Fuse Size Held-
No. of Fuses-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsQuick Connect
No. of Poles4 Pole
Product RangeTelpower Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
No. of Fuses
-
Contact Voltage AC Max
-
No. of Poles
4 Pole
SVHC
To Be Advised
Fuse Size Held
-
Contact Current AC Max
-
Switch Terminals
Quick Connect
Product Range
Telpower Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability