Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR/3216FF2R
Newark Part No.95J9753
Product RangeChip 3216FF Series
Your Part Number
5,210 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.120 | $0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR/3216FF2R
Newark Part No.95J9753
Product RangeChip 3216FF Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Blow CharacteristicFast Acting
Product RangeChip 3216FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
63V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for TR/3216FF2R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
