Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025FA15-R
Newark Part No.
Re-Reel77AC3936
Cut Tape77AC3936
Product RangeBrick 1025FA
Your Part Number
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.110 | $10.55 |
| Total Price | $10.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.930 |
| 25+ | $1.780 |
| 50+ | $1.630 |
| 100+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025FA15-R
Newark Part No.
Re-Reel77AC3936
Cut Tape77AC3936
Product RangeBrick 1025FA
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC60V
Fuse Case Style10.3mm x 2.8mm
Product RangeBrick 1025FA
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250V
Fuse Case Style
10.3mm x 2.8mm
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
60V
Product Range
Brick 1025FA
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
